You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAN And A/V Cable Check Test Kit -
PA1594
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- PA1594
- Order Code:
- IN07991
- Technical Datasheet:
- PA1594 Datasheet
Product Overview
- Can also test crossover cable
- Automatic scanning
- User selectable slow or fast speeds
- Quickly check cable installations and patch cords
- Easy to use with clear LED read-outs
- Automatic scanning with user selectable fast or slow speeds
- Low battery indicator
- Auto-off feature for long lasting batteries
- Easy to use, quickly checks cable runs and patch cords
- Works on installed cable runs and cords
- Tests cable up to a maximum cable length of 300m
- Main Unit Dimensions (LxWxD): 98x58x35.5mm
- Remote Unit Dimensions (LxWxD): 98x58x35.5mm
Applications
Test & Measurement
Contents
Tester, 9V battery, 2 RJ45 patch cords, 75ohm male terminator, Durable nylon carrying case, Cable TV "F" female adapter, RCA To CATV "F" adapter.
Product Information
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.50 (£48.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.