You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lead, RG58, BNC 50R, Plug to Plug, 0.5m - 

1337769-2

1337769-2 - Lead, RG58, BNC 50R, Plug to Plug, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1337769-2
Order Code:
CN18730
Product Range
-
Technical Datasheet:
1337769-2   Datasheet
See all Technical Docs

Product Overview

The 1337769 series of TE Connectivity are RG58 BNC straight plug to straight plug RF coaxial cable assembly.
  • Patchcord assemblies for wireless and general instrumentation applications
  • Nickel plated bodies and gold plated contacts
  • PTFE insulators and silicone rubber gaskets
  • Manufactured to ensure compatibility with IEC and US MIL-C-39029 requirements
  • Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
  • Available in variety of cable length
  • Nominal impedance of 50 ohm

Applications

Portable Devices, Industrial

Product Information


:
BNC Plug to BNC Plug

:
BNC Straight Plug

:
BNC Straight Plug

:
50ohm

:
RG58

:
19.7"

:
500mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£10.62 ( £12.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.62 (£12.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.29 (£12.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --