You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keyswitch Module, 2 Way, 20AX -
GM2003BK
- Manufacturer:
- GRIDPRO GRIDPRO
- Manufacturer Part No:
- GM2003BK
- Order Code:
- PL17600
- Product Range
- Click - GridPro Series
- Also Known As:
- GTIN UPC EAN: 5055287088550
- Technical Datasheet:
- GM2003BK Datasheet
Product Range Selector (Click - GridPro Series)
See all from this product rangeProduct Overview
- Screw fittings to fit the module to the 1 to 4-gang front plates without the need for a yoke
- Clips at the top and bottom to allow for an easy installation into larger front plates
- Suitable for inductive loads
- 250V, 20AX rated
- Min. back box depth: 25mm (35mm with a flat plate)
- Dimensions (WxHxD): 24.5x50x22.5mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- 20A
- :
- 1
- :
- Nylon (Polyamide)
- :
- Click - GridPro Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.25 (£6.30) | ( ) |
5+ | £4.89 (£5.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.