You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switched Module, 20AX, Double Pole, "BOILER" - 

GM2018BK-BL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRIDPRO GRIDPRO
Manufacturer Part No:
GM2018BK-BL
Order Code:
PL17608
Product Range
Click - GridPro Series
Also Known As:
GTIN UPC EAN: 5056272656006
Technical Datasheet:
GM2018BK-BL   Datasheet
See all Technical Docs

Product Range Selector (Click - GridPro Series)

See all from this product range

Product Overview

Double-pole switched module for use with GridPro frontplates.
  • Screw fittings to fit the module to the 1 to 4-gang front plates without the need for a yoke
  • Clips at the top and bottom to allow for an easy installation into larger front plates
  • Suitable for inductive loads
  • 250V, 20AX rated
  • Switch marked with "BOILER" legend
  • Min. back box depth: 25mm (35mm with a flat plate)
  • Dimensions (WxHxD): 24.5x50x22.5mm

Product Information


:
-

:
-

:
-

:
20A

:
1

:
Nylon (Polyamide)

:
Click - GridPro Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056272656006

6 In stock Need more?

???PF_PDP_RSP_SUP???

£3.50 ( £4.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.50 (£4.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.26 (£3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --