You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack - 

GP154

GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack
GP154 - Yellow Plasterboard Fixings Requiring 15mm Hole, 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GP154
Order Code:
FN04781
Product Range
Gripit - Yellow 15mm Fixings
Also Known As:
GTIN UPC EAN: 0700953975713

Product Range Selector (Gripit - Yellow 15mm Fixings)

See all from this product range

Product Overview

Heavy duty plasterboard fixing hangs loads safely up to 71kg. Its slim gripping wings open easily within the cavity to provide a secure anchor and distribute weight more effectively than conventional fixings or plugs. No need for additional timber studs or brickwork anchor points saving time, effort and money.
  • Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
  • Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
  • Prevents vapour barrier damage
  • Reusable
  • Ideal for the installation of curtain rails, blinds, picture frames, mirrors and small shelving
  • Safe Load Weight: 71kg
  • Max Load Weight: 142kg
  • Fixing Diameter: 15mm
  • Substrate Thickness: 15mm
  • Minimum Edge Distance: 20mm
  • Each Gripit Yellow is supplied with a 4mm x 25mm screw

Footnotes

Note: 15mm Flat Wood Drill Bit Not Supplied

Product Information


:
-

:
M4

:
-

:
-

:
-

:
-

:
-

:
Gripit - Yellow 15mm Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0700953975713

9 In stock Need more?

???PF_PDP_RSP_SUP???

£2.45 ( £2.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --