You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Curtain Fixing Kit for Plasterboard Walls, 6 Pack -
GPCURTKIT
- Manufacturer:
- GRIPIT FIXINGS GRIPIT FIXINGS
- Manufacturer Part No:
- GPCURTKIT
- Order Code:
- FN04800
- Also Known As:
- GTIN UPC EAN: 5060434881328
Product Range Selector (Gripit - Fixing Kits)
See all from this product rangeProduct Overview
- Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
- Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
- Safe Load Weight: 71kg
- Max Load Weight: 142kg
- Fixing Diameter: 15mm
- Substrate Thickness: 15mm
- Minimum Edge Distance: 20mm
Contents
6x Yellow Fixings, 6x 4 x 0.25mm Screws & 15mm Flat Drill Bit
Product Information
- :
- -
- :
- M4
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Gripit - Fixing Kits
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.58 (£4.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.