You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Drive Plasterboard Wall Fixings, 10 Pack -
GPTWIST/10
- Manufacturer:
- GRIPIT FIXINGS GRIPIT FIXINGS
- Manufacturer Part No:
- GPTWIST/10
- Order Code:
- FN04811
- Also Known As:
- GTIN UPC EAN: 5060434881519
Product Range Selector (Gripit - Self Drives)
See all from this product rangeProduct Overview
- Just one Gripit plasterboard Self Drive holds up to 20kg
- Simply fit Gripit Self Drives using a drill or screwdriver
- There’s no need for pre-drilling or pilot holes and you won’t damage the walls
- The inner cam section rotates, so unlike other self drives you can’t overtighten it, no matter how hard you try
- Easy to install and remove for re-using
- 20% Stronger than conventional self drives
- Each Gripit Self Drive is supplied with a 3.5mm x 30mm screw
Product Information
- :
- -
- :
- M3.5
- :
- -
- :
- -
- :
- 30mm
- :
- -
- :
- -
- :
- Gripit - Self Drives
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.