You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Original Boombox Portable CD/Radio Player, Pink -
GV-PS733-PK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GV-PS733-PK
- Order Code:
- AV27985
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108294997
Product Overview
- Portable CD player & AM/FM Radio with simple LED display
- 2x 1.2W RMS output power
- 3.5mm Aux-in connection for smartphones and MP3 players
- Headphone socket for private listening
- Powered by mains adaptor (included) or 6x C batteries (not included)
Contents
Boombox, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.79 (£34.55) | ( ) |
3+ | £26.92 (£32.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.