You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Portable Bluetooth Soundbar -
GV-SB01
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GV-SB01
- Order Code:
- AV30224
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108297363
- Technical Datasheet:
- GV-SB01 Datasheet
Product Overview
- 10W RMS power (2x 5W drivers) with 20W peak power
- Bluetooth technology for wireless music playback
- Additional 3.5mm Aux, MicroSD and USB music inputs
- Built-in microphone for video and voice calls
- Supports voice assistants
- Intuitive controls for music and call handling
- Bluetooth v5.1 chipset with A2DP/HFP/HSP/AVRCP/SPP profile support
- Up to 10m wireless operating range
- Super Bass & LED light modes
- Integrated stand for smartphone or tablet
- Powered by USB connection or rechargeable battery
- Provides approx. 10 hours playback from a single charge
- Speaker charges in approx. 2 hours
Contents
Soundbar, USB charging cable and user guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.20 (£29.04) | ( ) |
3+ | £22.50 (£27.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.