You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W Compact Bluetooth Soundbar -
GV-SB02
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GV-SB02
- Order Code:
- AV30225
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108297370
- Technical Datasheet:
- GV-SB02 Datasheet
Product Overview
- 20W RMS power with 50W peak power
- Full range 2.0 channel speakers with Super Bass
- Bluetooth technology for wireless music playback
- Additional Optical, Coax, 3.5mm AUX and USB inputs
- Wireless remote control for convenient function access
- Three dedicated sound modes (Music/Movie/Voice)
- Integrated LED display panel and controls
- Bluetooth v5.0 chipset with A2DP/HFP/HSP/AVRCP/SPP profile support
- Up to 10m wireless operating range
- Wall mounting bracket included
- Remote control requires 2x AAA batteries (not included)
- Mains powered
Contents
Soundbar, remote control, AC adaptor, optical cable, mounting bracket and user guide
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.50 (£40.20) | ( ) |
3+ | £31.00 (£37.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.