You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse Bluetooth Wireless On-Ear Headphones with Premium Sound, Black -
GVBT1300BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT1300BK
- Order Code:
- AV30681
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108297066
- Technical Datasheet:
- GVBT1300BK Datasheet
Product Overview
- High quality headphones with versatile connectivity options
- Detachable 3.5mm audio cable and Bluetooth 5.0 wireless connectivity
- Premium sound output with Super Bass technology
- Provides up to 10 hours wireless audio playback from a full charge
- Comfortable, lightweight design with soft padded ear cushions
- Folding design for easy storage and travel use
- Easy access music controls on ear cup including multifunction button for call & assistant control
- Fully charged in approx. 3 hours, with up to 250 hours standby time
- Micro USB connection for charging (cable included)
Contents
Headphones, USB charging lead, 3.5mm audio lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm Neodymium
- :
- 3.5mm Jack Plug
- :
- -
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.20 (£13.44) | ( ) |
3+ | £10.90 (£13.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.