You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sport Clips Ultra Light Wireless Bluetooth Earphones, Black - 

GVBT1400BK

New
GVBT1400BK - Sport Clips Ultra Light Wireless Bluetooth Earphones, Black
GVBT1400BK - Sport Clips Ultra Light Wireless Bluetooth Earphones, Black
GVBT1400BK - Sport Clips Ultra Light Wireless Bluetooth Earphones, Black
GVBT1400BK - Sport Clips Ultra Light Wireless Bluetooth Earphones, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GVBT1400BK
Order Code:
AV30682
Product Range
-
Also Known As:
GTIN UPC EAN: 5060108297073
Technical Datasheet:
GVBT1400BK   Datasheet
See all Technical Docs

Product Overview

The Groov-e Sport Clips are designed as the perfect companion for an active lifestyle, delivering excellent audio quality combined with an ergonomic design that is perfect for the gym! The flexible and lightweight earhook design ensures a solid, comfortable fit during intense workouts. The inline remote provides intuitive control and a built-in microphone for hands-free calling and voice assistant use. With up to 6.5 hours music playback, you won't have to worry about recharging during longer sessions.
  • Wireless neckband earphones with Bluetooth connectivity
  • Durable and flexible earhook design ensures a reliable fitting during workouts
  • Bluetooth 5.0 technology with 10m wireless range
  • Inline remote with volume control and multi-function button
  • Built-in microphone for hands-free calling
  • Provides up to 6.5 hours playback plus up to 150 hours standby time
  • Fully recharged in approx. 1.5 hours
  • Micro USB charging port (cable included)
  • Multiple silicone ear caps ensure a comfortable fit

Contents

Earphones, silicone ear caps, USB charging cable and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
10mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060108297073

15 In stock Need more?

???PF_PDP_RSP_SUP???

£9.30 ( £11.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.30 (£11.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.00 (£10.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --