You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect Bluetooth Wireless On-Ear Headphones, Black -
GVBT1500BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT1500BK
- Order Code:
- AV30683
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108297141
- Technical Datasheet:
- GVBT1500BK Datasheet
Product Overview
- High quality headset that is ideal for both home and office environments
- 40mm Neodymium drivers deliver crystal clear audio output
- Super Bass technology
- Flexible, omnidirectional boom microphone is detachable when not required
- Provides up to 30 hours wireless audio playback from a full charge
- Bluetooth 5.1 connectivity with 10m wireless range
- Swivel earcups and folding design for easy storage and travel use
- Easy access music controls on ear cup including voice assistant and multifunction call button
- Fully charged in approx. 2 hours, with up to 150 hours standby time
- USB-C connection for convenient charging (cable included)
Contents
Headphones, detachable microphone, USB charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.00 (£18.00) | ( ) |
3+ | £14.60 (£17.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.