You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fusion Bluetooth Wireless Headphones - Black -
GVBT400BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT400BK
- Order Code:
- AV26616
- Also Known As:
- GTIN UPC EAN: 5060108293945
- Technical Datasheet:
- GVBT400BK Datasheet
Product Overview
- 40mm drivers deliver exceptional treble and bass
- Built-in microphone for hands free phone calls
- Lightweight design with adjustable headband and noise isolating ear cushions for maximum comfort and enhanced sound
- Smart folding design with swivel ear cups
- Rechargeable battery gives up to 10 hours playback
- Fully charged within 2 hours (Micro USB charging cable included)
Contents
Headphones, 3.5mm audio cable, charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
3+ | £14.14 (£16.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.