You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kidz Bluetooth Wireless Headphones for Children, Pink - 

GVBT595PK

New
GVBT595PK - Kidz Bluetooth Wireless Headphones for Children, Pink
GVBT595PK - Kidz Bluetooth Wireless Headphones for Children, Pink
GVBT595PK - Kidz Bluetooth Wireless Headphones for Children, Pink
GVBT595PK - Kidz Bluetooth Wireless Headphones for Children, Pink
GVBT595PK - Kidz Bluetooth Wireless Headphones for Children, Pink

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GVBT595PK
Order Code:
AV30690
Product Range
Groov-e GV-BT595 Kidz Wireless Headphones
Also Known As:
GTIN UPC EAN: 5060108299602
Technical Datasheet:
GVBT595PK   Datasheet
See all Technical Docs

Product Range Selector (Groov-e GV-BT595 Kidz Wireless Headphones)

See all from this product range

Product Overview

The Groov-e Kidz are child-friendly headphones that deliver superior sound from 40mm drivers. Designed with young listeners in mind, the headphones are equipped with a volume limiter switch and adjustable sound levels to protect young ears. These versatile headphones also offer dual connectivity options, with Bluetooth wireless and 3.5mm wired for added convenience.
  • Child-friendly headphones with high quality sound output
  • 40mm Drivers deliver superior sound quality
  • Versatile 2-in-1 connectivity with Bluetooth 5.3 technology and 3.5mm audio cable for wired use
  • Dedicated volume limiter switch, choose between 85dB or 100dB
  • Built-in microphone for hands-free calling
  • Padded headband and ear cushions for comfortable listening
  • Practical folding design for easy storage and travel use
  • Rechargeable battery provides up to 22 hours of use in wireless mode
  • Fully charged in approx. 2 hours with 200 hours standby time

Contents

Headphones, 3.5mm audio cable, USB charging cable and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
40mm

:
3.5mm Jack Plug

:
Groov-e GV-BT595 Kidz Wireless Headphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060108299602

12 In stock Need more?

???PF_PDP_RSP_SUP???

£11.20 ( £13.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.20 (£13.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.90 (£13.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --