You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10000mAh Magnetic Wireless Portable Power Bank Charger, Black -
GVCH10000MBK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVCH10000MBK
- Order Code:
- BT07499
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108298513
- Technical Datasheet:
- GVCH10000MBK Datasheet
Product Overview
- Versatile power bank charger provides up to four full charges for a standard smartphone
- Intuitive connectivity with USB-C input/output
- MagSafe-compatible magnetic wireless charging
- Fast Charging support
- Supplied pre-charged and ready to use
- Integrated numeric LCD battery level indicator
- USB-C Input: 5V/3A, 9V/2A, 12V/1.5V (18W)
- USB-C Output: 5V/3A, 9V/2.22A, 12V/1.5A (20W)
- Wireless Output: 5W, 7.5W, 10W, 15W
- Fully recharged in approx. 2 hours (USB-C cable included)
- 1 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Product Information
- :
- 10000mAh
- :
- 1 Port
- :
- 1.5A, 2A, 3A
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.00 (£21.60) | ( ) |
3+ | £17.50 (£21.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.