You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20000mAh Portable Power Bank Charger, Black -
GVCH20000BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVCH20000BK
- Order Code:
- BT07501
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108298520
- Technical Datasheet:
- GVCH20000BK Datasheet
Product Overview
- High capacity Power Bank that provides up to 8 full charges for a standard smartphone
- Provides 3 outputs for flexible charging options: 2x USB-A and USB-C (input/output)
- Dual inputs for recharging: Micro USB and USB-C (input/output)
- Fast Charging support
- Supplied pre-charged and ready to use
- Simple LED battery status indicator
- Built-in circuit protection technology
- USB Input: 5V/2A (USB-C/Micro USB)
- USB-A/USB-C Output: 5V/3A (15W max.)
- Fully recharged in approx. 11 hours (USB cable included)
- 1 Year manufacturer warranty
Contents
Power bank charger, USB-A to USB-C cable and user guide
Product Information
- :
- 20000mAh
- :
- 3 Ports
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.25 (£19.50) | ( ) |
3+ | £15.75 (£18.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.