You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5000mAh Magnetic Wireless Portable Power Bank Charger, Black - 

GVCH5000MBK

New
GVCH5000MBK - 5000mAh Magnetic Wireless Portable Power Bank Charger, Black
GVCH5000MBK - 5000mAh Magnetic Wireless Portable Power Bank Charger, Black
GVCH5000MBK - 5000mAh Magnetic Wireless Portable Power Bank Charger, Black
GVCH5000MBK - 5000mAh Magnetic Wireless Portable Power Bank Charger, Black
GVCH5000MBK - 5000mAh Magnetic Wireless Portable Power Bank Charger, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GVCH5000MBK
Order Code:
BT07502
Product Range
-
Also Known As:
GTIN UPC EAN: 5060108298629
Technical Datasheet:
GVCH5000MBK   Datasheet
See all Technical Docs

Product Overview

The Groov-e Power Bank 5000M is a versatile charging solution that provides both USB-C charging output and MagSafe-compatible magnetic wireless charging technology. With 5,000mAh capacity, the power bank provides up to two full charges for a standard smartphone so you can stay connected wherever you are!
  • Versatile power bank charger provides up to two full charges for standard smartphones
  • Intuitive connectivity with USB-C input/output
  • MagSafe-compatible magnetic wireless charging
  • Fast Charging support
  • Supplied pre-charged and ready to use
  • Integrated numeric LCD battery level indicator
  • USB-C Input: 5V/3A, 9V/2A, 12V/1.5V (18W)
  • USB-C Output: 5V/3A, 9V/2.22A, 12V/1.5A (20W)
  • Wireless Output: 5W, 7.5W, 10W, 15W
  • Fully recharged in approx. 1 hour (USB-C cable included)
  • 1 Year manufacturer warranty

Contents

Power bank charger, USB-C cable and user guide

Product Information


:
5000mAh

:
1 Port

:
1.5A, 2A, 3A

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060108298629

3 In stock Need more?

???PF_PDP_RSP_SUP???

£13.10 ( £15.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.10 (£15.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.75 (£15.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --