You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Radio Curve Rechargeable Alarm Clock Radio, Black -
GVCR02BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVCR02BK
- Order Code:
- AV29606
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108296533
Product Overview
- USB or Battery operated
- Rechargeable battery 1200mAh
- Digital alarm clock – wake up to radio or buzzer
- FM radio
- 20 Preset stations
- White LED display
- Large Display 120 x 50mm
- Dual alarm setting
- 12H/24H Time mode
- 16 level volume adjustment
- Dimmer (high, medium, low, off)
- Snooze (9 mins)
- Sleep mode
- Telescopic antenna
- Type-C USB charging cable (included)
- Input DC 5V/1A
- Rechargeable battery included
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.87 (£20.24) | ( ) |
3+ | £15.66 (£18.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.