You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Buds USB-C Stereo Earphones with Remote & Microphone, Black -
GVEB16BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVEB16BK
- Order Code:
- AV30676
- Product Range
- Groov-e GV-EB16
- Also Known As:
- GTIN UPC EAN: 5060108298650
- Technical Datasheet:
- GVEB16BK Datasheet
Product Range Selector (Groov-e GV-EB16)
See all from this product rangeProduct Overview
- Modern wired earphones with a comfortable lightweight design
- Dedicated USB-C connection delivers superior digital audio quality compared to traditional 3.5mm audio plug
- Inline remote with volume control
- Built-in microphone for hand-free calling
- Support for Siri & Google voice assistants
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB Type C
- :
- -
- :
- Groov-e GV-EB16
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
3+ | £4.80 (£5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.