You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Laptop Backpack with USB Charging Port -
GVPC12BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVPC12BK
- Order Code:
- CS37648
- Also Known As:
- GTIN UPC EAN: 5060108298360
Product Overview
- Suitable for laptops up to 15.6" screen size
- Five compartments
- Internal organiser pockets
- Convenient external USB charging port with internal charging cable
- Strong and robust durable material
- Sturdy carry handle and adjustable shoulder straps
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 15.75"
- :
- 400mm
- :
- 11.81"
- :
- 300mm
- :
- 5.51"
- :
- 140mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.71 (£14.05) | ( ) |
10+ | £10.05 (£12.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.