You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Asteria 4-in-1 Wireless Charging Station with Alarm Clock - 

GVWC09BK

GVWC09BK - Asteria 4-in-1 Wireless Charging Station with Alarm Clock
GVWC09BK - Asteria 4-in-1 Wireless Charging Station with Alarm Clock
GVWC09BK - Asteria 4-in-1 Wireless Charging Station with Alarm Clock
GVWC09BK - Asteria 4-in-1 Wireless Charging Station with Alarm Clock
GVWC09BK - Asteria 4-in-1 Wireless Charging Station with Alarm Clock
GVWC09BK - Asteria 4-in-1 Wireless Charging Station with Alarm Clock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GVWC09BK
Order Code:
TE08988
Also Known As:
GTIN UPC EAN: 5060108298643

Product Overview

The Groov-e Asteria is a desktop wireless charging station designed to simplify your power needs. The 4-in-1 design provides a digital alarm clock and is capable of charging a smartphone, wireless earbuds and an Apple Watch simultaneously. The compact design is perfect for a bedside or office desk, making it ideal for travel use.
  • 4-in-1 Wireless charging station for smartphones, wireless earphones and Apple Watch
  • Compatible with all wireless charging enabled smartphones including iPhone 12-16 & Samsung S20 or later
  • Supports all wireless charging enabled earphone models including AirPods & AirPods Pro
  • Compatible with Apple Watch series 1-9 or later
  • Magnetic charger is compatible with MagSafe
  • Integreated 12/24 hour clock with LED display
  • Alarm clock with auto snooze function
  • Portable & lightweight design makes it ideal for travel use
  • USB-C powered (charging cable included)
  • Input USB-C: 9V/3A
  • Wireless Output: 15W Max (smartphone), 3W (earphones), 2W (smart watch)

Footnotes

Note: QC 3.0 adaptor required for fast charging, your devices must support wireless charging.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060108298643

7 In stock Need more?

???PF_PDP_RSP_SUP???

£15.14 ( £18.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.14 (£18.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --