You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Window Mount Smartphone Holder, Black - 

GVWM3BK

New
GVWM3BK - Universal Window Mount  Smartphone Holder, Black
GVWM3BK - Universal Window Mount  Smartphone Holder, Black
GVWM3BK - Universal Window Mount  Smartphone Holder, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GVWM3BK
Order Code:
TE09039
Product Range
-
Also Known As:
GTIN UPC EAN: 5060108294898

Product Overview

The Groov-e GV-WM3-BK is an easy-to-use universal cradle designed for smartphones and phablet-style devices. This window mount is perfect for car travel, providing a secure fixture for your device while on the move. The mount features a universal cradle and is ideal for devices with larger displays.
  • Adjustable universal cradle for in-car window mounting
  • Suitable for devices with 4.3"-6.7" display
  • Rubber grips keep your device secure
  • Adjustable arm with 360° rotation for portrait & landscape viewing
  • Strong suction cup mounting ensures stabilty during travel

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060108294898

32 In stock Need more?

???PF_PDP_RSP_SUP???

£5.36 ( £6.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 40+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.36 (£6.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ £4.78 (£5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --