You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Protective Fruit & Crop Netting, 6m x 2m -
65010
- Manufacturer:
- GROW IT GROW IT
- Manufacturer Part No:
- 65010
- Order Code:
- SI19540
- Also Known As:
- GTIN UPC EAN: 5024160650108
Product Range Selector (Grow It - Netting)
See all from this product rangeProduct Overview
- Flexible diamond mesh allows the mesh to stretch to fit
- Made from a tough UV stabilised polyethylene
- 15mm Diamond mesh
- Length x Width: 6m x 2m
Product Information
- :
- Grow It - Netting
Technical Documents (0)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.03 (£6.04) | ( ) |
3+ | £4.50 (£5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.