You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Pea & Bean Support Netting, 6m x 1.7m -
66010
- Manufacturer:
- GROW IT GROW IT
- Manufacturer Part No:
- 66010
- Order Code:
- SI19545
- Also Known As:
- GTIN UPC EAN: 5024160660107
Product Range Selector (Grow It - Netting)
See all from this product rangeProduct Overview
- Flexible and easy to cut to size
- Tough extruded plastic with welded joints
- Mesh Size: 150mm x 150mm
- Length x Width: 6m x 1.7m
Product Information
- :
- Grow It - Netting
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.36 (£6.43) | ( ) |
3+ | £4.80 (£5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.