You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Wooden Cold Frame, Natural -
8895
- Manufacturer:
- GROW IT GROW IT
- Manufacturer Part No:
- 8895
- Order Code:
- SI19504
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024160088956
Product Overview
- Made from strong timber
- Twin wall polycarbonate glazing for warmth
- Hinged lid with locking stays for ventilation
- Easy to assemble with minimal tools
- Instructions included
- Dimensions (HxWxD): 400mm x 1m x 650mm
Product Information
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.96 (£43.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.