You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slug Killer Advanced - Slug Pellets, 500g -
20300531
- Manufacturer:
- GROWING SUCCESS GROWING SUCCESS
- Manufacturer Part No:
- 20300531
- Order Code:
- SI19493
- Also Known As:
- GTIN UPC EAN: 5023377009655
Product Overview
- Certified for organic use
- Crops can be consumed shortly after application
- Contains ferric phosphate
- Use plant protection products safely
- Always read the label and product information before use
Product Information
- :
- Insect Killer
- :
- -
- :
- -
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.52 (£6.62) | ( ) |
3+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.