You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trolley Tool Case - 320mm x 470mm x 390mm -
ROCK TURTLE PEL
- Manufacturer:
- GT LINE GT LINE
- Manufacturer Part No:
- ROCK TURTLE PEL
- Order Code:
- TL23537
- Product Range
- -
- Technical Datasheet:
- ROCK TURTLE PEL Datasheet
Product Overview
- Document wallet, 2 metal TSA locks with keys
- 1 handle with ergonomically designed grip and extreme load capacity
- Telescopic handle and large wheels provided with ball bearings for easy transport
- Large base area for tools, power tools, accessories and spare parts
- Steel piano hinge riveted in several points
- 2 metal lid safety support stays, 2 small component boxes, stack ability
- 1 lid tool pallet with elastics on both sides, 1 bottom tool pallet with elastics on one side
- 320mm external height, 470mm external width, 390mm external depth
Product Information
- :
- HDPE (High-density Polyethylene)
- :
- 320mm
- :
- 470mm
- :
- 390mm
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £338.33 (£406.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.