You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Lubricant Spray, 400ml -
GT85 400ML
- Manufacturer:
- GT85 GT85
- Manufacturer Part No:
- GT85 400ML
- Order Code:
- SA04442
- Also Known As:
- GTIN UPC EAN: 5032227448759
- Technical Datasheet:
- GT85 400ML Datasheet
Product Overview
- Lubricating, cleaning and maintaining all types of bicycles, motorcycles, engines, car parts, tools and heavy-duty machinery
- Cleans and removes mud oil and dirt
- Protecting surfaces against dirt, moisture, rust and corrosion
- Prevents rust and corrosion
- Loosens stuck bolts and joints
- Bringing the shine back to metal, chrome and plastic surfaces
- Puts an end to squeaks
- Distinctive lavender smell
- Drives out moisture from electrical systems
- Water displacing properties flush dirt away with ease
- Use on cables, levers, shocks, derailleurs, cassettes, chains and carbon fibre frames too
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1,398 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.60 (£3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.