You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Digital Storage Oscilloscope, 70MHz -
GDS-307
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GDS-307
- Order Code:
- IN08173
- Product Range
- GDS-300 Series
- Technical Datasheet:
- GDS-307 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (GDS-300 Series)
See all from this product rangeProduct Overview
- LCD display can be positioned in portrait and landscape
- Full touch panel capacitive LCD
- Simultaneous utilisation of oscilloscope and DMM
- 30000 Waveform records replay function
- Optional differential probe
- Briefing material compilation
- GO/NOGO template editing
- Tools electrical engineers often applied
- Image storage and preview function
- Use as a USB storage device
- Temperature measurement and logging function
- Maximum 5M memory depth per channel
- Built-in engineering calculator, SMD resistance coding, colour coding info and attenuator calculation
- Application software
- Optional differential probe to achieve isolation effect
Applications
Test & Measurement, Industrial
Contents
Handheld Oscilloscope, 100MHz Probe (GTP-100A-4), 200MHz Probe (GTP-200A-4), 2x Multimeter test lead (GTL-207), Soft carrying case (GSC-010), Soft carrying bag (GSC-011), AC-DC adaptor (GAP-001) and Wrist strap (GWS-001).
Footnotes
Product Information
- :
- GDS-300 Series
- :
- 2 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 5 Mpts
- :
- 5ns
- :
- WVGA Touch Screen LCD Colour
- :
- One 100MHz GTP-100A-4 Probe, GTL-207 Test Lead x2, Power Cord, Quick Start Guide, User Manual CD,
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £899.91 (£1,079.89) | ( ) |
2+ | £851.27 (£1,021.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.