You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Digital Storage Oscilloscope, 100MHz -
GDS-310
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GDS-310
- Order Code:
- IN08174
- Technical Datasheet:
- GDS-310 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (GDS-300 Series)
See all from this product rangeProduct Overview
- 7" Portable full touch panel capacitive LCD display with 480x800 pixels resolution
- Built-in Li-polymer 6100mAh, 7.4V battery
- Use as a USB storage device with 120MB internal flash disk
- Input impedance of 1Mohm ±2% (6.5pf approx.)
- Maximum input of CAT II 300VRMS
- Built-in 50000 counts DMM, GO/NOGO template editing
- Rise time of less than 3.5ns
- Briefing material compilation, image storage and preview function
- Real time sample rate of 1GSa/s, memory depth of 5Mpoints per channel
- Facilitate temperature measurement, operating temperature range from -50°C to +1000°C
- Dimensions (WxHxD): 240x136x60mm
Applications
Test & Measurement
Contents
GDS-310 oscilloscope, Quick start auide x 1, User manual CD x 1, Power cord x 1, GSC-010 soft carrying case, GSC-011 soft carrying bag, GAP-001 AC to DC adapter, GWS-001 wrist strap, GTL-207 multimeter test lead x 2, GTP-150B-2 150MHz probe.
Footnotes
Product Information
- :
- GDS-300 Series
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 5 Mpts
- :
- 3.5ns
- :
- WVGA Touch Screen LCD Colour
- :
- One 100MHz GTP-100A-4 Probe, GTL-207 Test Lead x2, Power Cord, Quick Start Guide, User Manual CD,
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,065.55 (£1,278.66) | ( ) |
2+ | £987.70 (£1,185.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.