You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Iron with Temperature Control, 50W - 

FX601-17

FX601-17 - Soldering Iron with Temperature Control, 50W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FX601-17
Order Code:
SD03209
Product Range
-

Product Overview

FX601-17 is a lightweight, mains powered, portable soldering iron ideal for hobbyists such as stained glass working.
  • Dial temperature control with settings 240-540°C
  • Ceramic heating element for efficient heating
  • Equipped with a newly designed tip which has a high thermal capacity
  • Temperature stability of ±1°C at idle temperature
  • FAST thermal recovery
  • Temperature control sensor in heater ensures consistent heat
  • Suitable for soldering chassis, large connectors, transformers, which require a large amount of heat
  • Supplied with a T19-D65 tip

Contents

FX-601 soldering iron, Lock key, Coupling band, Instruction manual.

Product Information


:
50W

:
540°C

:
240V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£99.95 ( £119.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.95 (£119.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --