You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W Digital Soldering Station -
FX888D-17BY
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- FX888D-17BY
- Order Code:
- SD02774
- Product Range
- -
- Also Known As:
- FX-888
- Technical Datasheet:
- FX888D-17BY Datasheet
Product Overview
- Allows soldering at a lower set temperature which reduces thermal impact and tip oxidation
- Adjustment mode, preset mode, and password function
- Separable tip/heater design provides excellent value for money
- Selectable soldering iron for N2 system as usage at your option
Contents
Soldering station, power lead, soldering iron with T18-B soldering tip, iron stand, cleaning sponge, and cleaning wire
Product Information
- :
- 230V
- :
- 480°C
- :
- 70W
- :
- FX-888D Soldering Station, FX8801 Solder Iron, T18-B Tip, FH800 Stand, A1559 Sponge & A1561 Wire
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £142.00 (£170.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.