You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nozzle, Conical, 1.3mm -
N61-09
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- N61-09
- Order Code:
- SD02735
- Product Range
- N61
- Also Known As:
- HN61-09
- Technical Datasheet:
- N61-09 Datasheet
Product Range Selector (N61)
See all from this product rangeProduct Overview
Product Information
- :
- Hakko FR-301, FR-4101 & FR-4102 Desoldering Handpieces
- :
- Conical
- :
- 1.3mm
- :
- -
- :
- N61
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 13/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
4 more will be available week commencing 13/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.00 (£19.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.