You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tar Duo - Ball Head Tripod for Camera and Video - 165cm Maximum Height - 

00004475

00004475 - Tar Duo - Ball Head Tripod for Camera and Video - 165cm Maximum Height
00004475 - Tar Duo - Ball Head Tripod for Camera and Video - 165cm Maximum Height
00004475 - Tar Duo - Ball Head Tripod for Camera and Video - 165cm Maximum Height
00004475 - Tar Duo - Ball Head Tripod for Camera and Video - 165cm Maximum Height
00004475 - Tar Duo - Ball Head Tripod for Camera and Video - 165cm Maximum Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00004475
Order Code:
PY32242
Also Known As:
GTIN UPC EAN: 4007249044754

Product Overview

The versatile and ultra portable TAR DUO tripod is suitable for use with both video and photo cameras. It features a ball head to allow for the perfect panorama shots, a quick release plate for changing the camera and non-slip foam grip for the foldable legs, as well as use as a monopod.
  • Ball head allows perfect panorama alignment for shots in portrait and landscape
  • Quick release plate for changing camera
  • Removable leg segment can be used as a fully functioning monopod
  • Lightweight, aluminium construction
  • Foldable tripod legs
  • Non-slip foam grip tripod legs
  • Integrated spirit level
  • Integrated weight hooks for central stability during windy and rough terrain
  • Weight: 1.6kg
  • Min-Max Height: 50-165cm
  • Monopod Min-Max Height: 84-172cm

Contents

1x "TAR Duo" tripod, 1x bag

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4007249044754

6 In stock Need more?

???PF_PDP_RSP_SUP???

£66.49 ( £79.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.49 (£79.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £60.60 (£72.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --