You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Camera Lens Pen -
00005961
Product Overview
- Allows effective, gentle cleaning of optical surfaces, such as lenses and filters
- Dry cleaning means that no liquid can dry or run out
- Removes dust, grease spots and other smudges
- Curved velvety surface ready for use on removal of cap
- Includes lens brush for pre-cleaning
- Special coating for high-quality lenses
- Ergonomically shaped with a clip for attachment
- Diameter: 13mm
- Length: 115mm
Footnotes
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.15 (£9.78) | ( ) |
5+ | £7.56 (£9.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.