You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Laptop Stand up to 15.4", Silver - 

00053059

00053059 - Aluminium Laptop Stand up to 15.4", Silver
00053059 - Aluminium Laptop Stand up to 15.4", Silver
00053059 - Aluminium Laptop Stand up to 15.4", Silver
00053059 - Aluminium Laptop Stand up to 15.4", Silver
00053059 - Aluminium Laptop Stand up to 15.4", Silver
00053059 - Aluminium Laptop Stand up to 15.4", Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00053059
Order Code:
CS36087
Product Range
-
Also Known As:
GTIN UPC EAN: 4007249530592

Product Overview

Simple and effective laptop stand that allows you to raise your laptop screen to ensure a comfortable viewing position. Perfect for use as a travel accessory, the stand also folds flat for convenient transportation.
  • Raise the height of your display for a more comfortable viewing experience
  • Elegant and robust aluminium construction
  • Perfect for travel use, the stand folds flat for storage and transport
  • Non-slip rubber pads ensure a firm grip on your device and prevent the stand from moving or slipping while in use
  • Recommended for laptops up to 15.4"
  • Dimensions (HxWxD): 10x230x230mm
  • 2 Year manufacturer warranty
  • Weight: 400g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4007249530592

3 In stock

Available until stock is exhausted

£17.67 ( £21.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.67 (£21.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.03 (£20.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £16.42 (£19.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --