You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Charging Mouse Mat, 5W - 

00054772

00054772 - Wireless Charging Mouse Mat, 5W
00054772 - Wireless Charging Mouse Mat, 5W
00054772 - Wireless Charging Mouse Mat, 5W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00054772
Order Code:
CS35270
Product Range
-
Also Known As:
GTIN UPC EAN: 4007249547729

Product Overview

Stylish and convenient mouse mat with integrated wireless charging pad. The large surface provides plenty of freedom for working combined with the functionality of a mobile phone charger. Simply place a compatible phone on the marked area and charging will begin automatically.
  • Mouse mat with built-in wireless charger
  • 5V, 2A input with 5W charging output
  • Surface is suitable for all mouse types
  • Leather-look design with non-slip base
  • Dimensions (HxWxD): 5x305x205mm
  • 2 Year manufacturer warranty

Contents

Mouse mat, USB cable and user guide

Footnotes

Note: Mouse and phone shown for illustration only, not included.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007249547729

3 In stock

Available until stock is exhausted

£13.63 ( £16.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.63 (£16.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --