You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fit Track 5900 Fitness Tracker - 

00178602

00178602 - Fit Track 5900 Fitness Tracker
00178602 - Fit Track 5900 Fitness Tracker
00178602 - Fit Track 5900 Fitness Tracker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00178602
Order Code:
LH06090
Product Range
Fit Track
Also Known As:
GTIN UPC EAN: 4047443430304

Product Range Selector (Fit Track)

See all from this product range

Product Overview

The waterproof watch has a whole host of features including 24 sport modes to choose from including Basketball, Football and Tennis. With a wide-range of functions, the Fit Track 5900 is equipped with a Pedometer, Calorie counter, a built-in heart-rate monitor as well as being smartphone compatible with a trigger function for selfies. As well as integrated GPS system, the Fit Track 5900 can also be charged magentically.
  • Compatible for Apple iOS 8.1+ and Android Operating Systems 5.0+
  • 22 Sport Modes, four can be stored on the fitness tracker includes Running, Walking, Hiking, Cycling, Football and Basketball
  • 1.3" LCD Display
  • Finger-Touch sensored
  • Equipped with Pedometer, calories, sleep analysis, timer etc.
  • Smartphone compatible with call display and trigger function for selfies
  • Convenient magnetic charging with charging cable
  • Removable strap
  • Accompanied by smartphone app Hama Fit
  • Integrated GPS
  • IP68 Rated

Product Information


:
Fit Track

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443430304

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£14.95 ( £17.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.95 (£17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --