You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Amazon Alexa Echo Wall Bracket, White - 

00181523

00181523 - Amazon Alexa Echo Wall Bracket, White
00181523 - Amazon Alexa Echo Wall Bracket, White
00181523 - Amazon Alexa Echo Wall Bracket, White
00181523 - Amazon Alexa Echo Wall Bracket, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00181523
Order Code:
AV27968
Also Known As:
GTIN UPC EAN: 4047443363503
Technical Datasheet:
00181523   Datasheet
See all Technical Docs

Product Overview

Free up valuable space on your desktop, dresser or desk! When fitted to the wall, this space-saving bracket provides an easy mounting solution for your Amazon Echo speaker.
  • Designed to perfectly blend in with your home's design
  • Integrated protective ring prevents damage to the Echo speaker
  • Suitable for straight or inclined mounting positions
  • Maintains full access to all controls and connections
  • External Dimensions (HxW): 143x102mm
  • Mounting Plate (WxL): 35x143mm
  • Maximum load capacity: 2kg
  • 2 Year manufacturer warranty

Contents

Wall bracket, screws and user guide

Footnotes

Note: Only suitable for Echo 1st generation & Echo Plus models

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4047443363503

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£6.27 ( £7.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.27 (£7.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --