You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spirit Calypso II Bluetooth Wireless Stereo Headphones, Black -
00184176
Product Overview
- Comfortable over-ear headphones with adjustable padded headband and soft ear pads
- Self-contained over-ear design provides passive noise suppression to reduce unwanted interruptions
- Intuitive multifunction button for music and volume control
- Integrated microphone lets you take calls without having to stop the music
- Direct access to Google Assistant and Siri voice assistant for voice commands
- Extra bass boost amplification with dedicated button
- Simultaneous connection to two Bluetooth devices with Multipoint technology
- Class 2 Bluetooth v5.3 technology with 10m wireless range
- High capacity battery with up 60 hours playback from a single charge
- Charged via USB-C connection (cable included), fully charged in approx. 2.5 hours
- Space saving folding design for easy storage
- Microphone Sensitivity: -42dB
- Microphone Impedance: 2.2kohm
Contents
Headphones, USB-C charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.24 (£29.09) | ( ) |
3+ | £22.47 (£26.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.