You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
uRage SoundZ 100 Stereo Gaming Headset, Black -
00186007
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00186007
- Order Code:
- CS34206
- Also Known As:
- GTIN UPC EAN: 4047443417022
Product Range Selector (Hama uRage SoundZ)
See all from this product rangeProduct Overview
- Adjustable headband and microphone arm
- Inline volume control and microphone mute
- Single sided cable for freedom of movement
- Compatible with the PS4 game console
- Includes audio adaptor for PC/laptops with 2x 3.5mm ports
- Headphone Sensitivity: 108dB ± 3dB
- Microphone Sensitivity: -42dB ± 3dB
- Microphone Frequency Range: 50Hz - 10kHz
- Microphone Impedance: 2200ohm
- Supports Windows 7/8/10
- 2 Year manufacturer warranty
Contents
Headset, audio adaptor and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Stereo Jack Plug
- :
- 2.2m
- :
- Hama uRage SoundZ
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.15 (£19.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.