You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with USB / HDMI / LAN -
00200109
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200109
- Order Code:
- CS35262
- Also Known As:
- GTIN UPC EAN: 4047443436818
Product Overview
- Provides HDMI, LAN port and three USB 3.2 Gen 1 ports; 2x USB-A and 1x USB-C
- Supports video resolutions up to 4K UHD (4096x2160)
- Gigabit Ethernet RJ45 port for wired internet connection
- USB-C port supports Power Delivery up to 100W
- Compatible with Thunderbolt 3/4 ports
- Durable aluminium housing with sleek design
- Convenient holder for cable management
- Plug and play USB-C interface with 150mm integrated cable
- Dimensions (HxWxD): 11x100x44mm
- 10 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 17/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
2 more will be available week commencing 17/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.75 (£46.50) | ( ) |
5+ | £37.57 (£45.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.