You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4 Port USB 3.2 Gen 1 Hub, 4x USB-A -
00200141
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200141
- Order Code:
- CS36092
- Also Known As:
- GTIN UPC EAN: 4047443497666
Product Overview
- Provides 4x USB-A ports with wide socket distance to accommodate larger connectors
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supplied with convenient USB-C adaptor for modern hardware
- Compatible with Thunderbolt 3/4 ports
- Sleek, ultra-slim aluminium housing
- Integrated 150mm cable with reversible USB-C connector
- Supports Windows 7/8/10/11 and macOS 10.8+
- Dimensions (HxWxD): 7x107x21mm
Contents
Hub and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.83 (£16.60) | ( ) |
20+ | £12.84 (£15.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.