You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to RCA Audio Cable, 1.5m -
00200730
Product Overview
- Integrated Digital/Analogue converter (DAC) for excellent tranmssion quality
- Delivers high-resolution HiFi Stereo sound
- Additional shielding to reduce electromagnetic interference
- High quality materials and manufacturing to prevent cable kinks or breakage
- 10 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- -
- :
- 1.5m
- :
- 4.92ft
- :
- -
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.