You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x2 FullHD HDMI-A Switch Gold Plated -
00205161
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00205161
- Order Code:
- AV29419
- Also Known As:
- GTIN UPC EAN: 4047443434654
- Technical Datasheet:
- 00205161 Datasheet
Product Range Selector (HAMA HDMI Switches)
See all from this product rangeProduct Overview
- Gold plated plug with low contact resistance for secure signal transmission
- 2x HMDI sockets: Easy toggling between 2x HDMI sources (manually via the switch on the device)
- HDCP compatible
- Supports resolutions up to 1080p (up to 60Hz)
- Plug & Play installation - no software required
- Dimensions (HxWxD): 20x56x65mm
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Business, Consumer Electronics, Installations
Product Information
- :
- HAMA HDMI Switches
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.64 (£10.37) | ( ) |
3+ | £7.98 (£9.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.