You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Manchester Laptop Backpack, Slate Black -
00216489
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00216489
- Order Code:
- CS36251
- Product Range
- Hama Manchester
- Also Known As:
- GTIN UPC EAN: 4047443463586
Product Range Selector (Hama Manchester)
See all from this product rangeProduct Overview
- Padded main compartment provides optimum protection for your device
- Fashionable design with contrasting internal colour
- Front pocket with organiser compartment
- Additional document compartment in the main compartment
- Adjustable padded shoulder straps
- Strap attachment for trolley handles
- Integrated USB port and USB cable allows you to connect a power bank for mobile charging
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 17.72"
- :
- 450mm
- :
- 11.81"
- :
- 300mm
- :
- 3.15"
- :
- 80mm
- :
- Hama Manchester
Technical Documents (0)
Also Known As
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.79 (£28.55) | ( ) |
5+ | £22.59 (£27.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.