You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13.3" Manchester Laptop Bag, Black -
00216575
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00216575
- Order Code:
- CS35207
- Also Known As:
- GTIN UPC EAN: 4047443467874
Product Range Selector (Hama Manchester)
See all from this product rangeProduct Overview
- Fashionable design with flecked fabric and contrasting internal colour
- Padded laptop compartment for reliable protection during transit
- Large front pocket with organiser structure for additional accessories
- Additional tablet pocket in main compartment for devices up to 11"
- Integrated USB charging port and internal USB cable allows you to connect a power bank for mobile charging
- Removable padded shoulder strap for comfortable carrying options
- Trolley strap for easy attachment to a trolley handle
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 11.61"
- :
- 295mm
- :
- 14.17"
- :
- 360mm
- :
- 1.38"
- :
- 35mm
- :
- Hama Manchester
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.10 (£25.32) | ( ) |
5+ | £19.58 (£23.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.