You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ebro Indoor/Outdoor Digital Thermo Hygrometer, White -
00222222
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00222222
- Order Code:
- IN10240
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443523631
- Technical Datasheet:
- 00222222 Datasheet
Product Overview
- Display of indoor or outdoor temperature
- Temperature display in degrees Celsius
- Measuring range -20°C to +60°C degrees
- Display of the ambient humidity in per cent
- Base for standing up, ideal for monitoring the room climate in bedrooms, children's rooms and living rooms, but also for winter gardens and greenhouses
- Space-saving and discreet mini format
- Supplied with 1x CR2032 battery
Product Information
- :
- 10% to 99% Relative Humidity
- :
- -
- :
- -
- :
- 65mm
- :
- 13mm
- :
- 5mm
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.37 (£8.84) | ( ) |
3+ | £6.80 (£8.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.