You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bahamas Weather Station with Outdoor Sensor, White -
00222228
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00222228
- Order Code:
- IN10249
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443525895
- Technical Datasheet:
- 00222228 Datasheet
Product Overview
- DCF radio clock which automatically adjusts to the world's most accurate clock
- Time zone can be set manually if the DCF time differs from that of the time zone
- DCF radio signal can be switched off completely when not in use
- Comfort indicator shows state of indoor climate with three symbols: neutral face, laughing face and sad face
- Displays indoor and outdoor temperature and air humidity
- Outdoor sensor with temperature and air humidity display
- Displays a weather forecast with seven symbols: sunny, slightly cloudy, cloudy, rainy, heavy rain, snowfall, heavy snowfall
- Two alarm times programmable, ideal if two persons get up at different times
- Speed alarm wakes up sleepyheads with an increasing alarm speed
- Battery capacity display (supplied with 2x AA and 3x AAA batteries)
- White LED backlight
- Intuitive operation with four touch sensors on the display
- Up to three wireless outdoor sensors can be connected
- Control light for transfer
- Max./min. data memory for temperature (last 24 hours)
- Can be switched between °C and °F
- Max./min. data memory for air humidity
- Time can switched between the 12 and 24 hour format
- Date display (weekday, day, month)
- Alarm function and snooze function
Product Information
- :
- Humidity, Pressure, Temperature
- :
- 50m
- :
- 0°C to +50°C
- :
- -20°C to +60°C
- :
- -
- :
- -
- :
- 20% to 95%
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.95 (£34.74) | ( ) |
3+ | £25.97 (£31.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.